TE Connectivity 42100-2

Quick Disconnect Terminal 14-18AWG RCP 19.05mm 7.49mm Tin Automotive Reel
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 42100-2.

IHS

Datasheet5 pages2 years ago

Newark

Sager Electronics

ODG (Origin Data Global)

TE Connectivity

Inventory History

3 month trend:
+83.52%

CAD Models

Download TE Connectivity 42100-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity5-160430-7
TE Connectivity 5-160430-7 Terminal Female Unshrouded 4.75x0.81 mm
TE Connectivity5-160432-4
FASTON CONNECTOR .250 SERIES REC. CONTACT Wire Terminal, 1.65mm2
TE Connectivity42068-1
Quick Disconnect Terminal 18-22AWG RCP 16.1mm 3.8mm Pre-Tin Automotive Reel
TE Connectivity60118-1
Quick Disconnect Terminal 12-18AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Reel
TE Connectivity63391-1
Quick Disconnect Terminal 18-22AWG RCP 12.19mm 3.3mm Pre-Tin Loose Piece
TE Connectivity63498-1
Quick Disconnect Terminal 16-20AWG RCP 18.8mm 5.66mm Tin Automotive Reel

Descriptions

Descriptions of TE Connectivity 42100-2 provided by its distributors.

Quick Disconnect Terminal 14-18AWG RCP 19.05mm 7.49mm Tin Automotive Reel
Terminal, Female Disconnect 6.35Mm Crimp; |Te Connectivity Amp 42100-2.
TE Connectivity spring terminal Bare spade terminal, FASTIN-FASTON .250series, Mother seat, 7.49 x 3.3mmconnector, Maximum wire gauge2.08mm²
TERMINAL, FEMALE DISCONNECT 6.35MM CRIMP; Connector Type:Female Disconnect; Series:Fastin-Faston; Termination Method:Crimp; Stud/Tab Size:6.35x0.81 mm; Wire Size (AWG):18-14; Contact Material:Brass; Contact Plating:Tin
FF 250 REC 18-14AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 18 – 14 AWG Wire Size: .82 – 2.08 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 18 – 14 AWG .82 – 2.08 mm² | Quick Disconnect | Part Number: 42100-2 | Internal Number: 42100-2 | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 42100-2.