TE Connectivity 174263-7

Connector Accessories 6 POS Double-Lock Plate Housing Polybutylene Terephthalate Yellow
$ 0.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 174263-7.

JRH Electronics

Datasheet4 pages1 year ago

element14 APAC

Farnell

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+4.25%

CAD Models

Download TE Connectivity 174263-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1998-04-14
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity350715-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350781-1
Universal MATE-N-LOK 350781-1 Plug and Socket Connector 600V AC 19A 6P 2 Row Panel Mount Nylon
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity794617-6
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 174263-7 provided by its distributors.

Connector Accessories 6 POS Double-Lock Plate Housing Polybutylene Terephthalate Yellow
Avnet Japan
Double Lock Plate, 6 Position, 2Row; Accessory Type:Double Lock Plate; For Use With:Econoseal-J Mark Ii+ Connectors; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 174263-7.
Suitable for = Housings, 6 Poles / Accessory Colour = Yellow / Accessory Type = Terminal Position Assurance / Series = Esonoseal
ECONOSEAL-J MK-2 LCOK PLATE 6P Primary Product Color: Yellow Connector & Contact Retention Accessory Type: Double Lock Plate Primary Product Material: PBT Operating Temperature Range: -30 – 105 °C Operating Temperature Range: -22 – 221 °F Yellow Double Lock Plate | Automotive Connector Lock & Position Assurance | Part Number: 174263-7 | Internal Number: 174263-7 | PBT | TE Connectivity | Econoseal

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 174263-7.