TE Connectivity 794617-6

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794617-6.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page7 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page14 years ago
Datasheet18 pages14 years ago
Datasheet7 pages15 years ago

Upverter

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-4.21%

CAD Models

Download TE Connectivity 794617-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-10-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Ultra-Fit Receptacle Housing, 3.50mm Pitch, Dual Row, 6 Circuits, Black, Glow-Wire Capable
TE Connectivity1-2199298-1
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity / AMP1565088-1
Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-1318119-3
Connector Housing, Dynamic D-2000, Plug, 6 Ways, 2.5 mm, AMP D-2100D Dynamic Series Connectors
Micro-Fit BMI Receptacle Housing, Dual Row, Panel Mount, 6 Circuits, Polyester, UL 94V-0

Descriptions

Descriptions of TE Connectivity 794617-6 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Pin and Socket Connector 250V AC 5A 6P 2 Row Free-Hanging Mount Nylon Black
Connector Housing, Micro MATE-N-LOK, Receptacle, 6 Ways, 3 mm, Micro MATE-N-LOK Connectors
Connector, Soft Shell; Nylon; Receptacle; Black; 6; Dual; 0.118 in.; UL 94V-0
TE Connectivity 794617-6 Pin & Socket Connector Female Dual Row 6P Shrouded
HOUSING, RECEPTACLE, 2 ROW, 6 WAY, NYLON; Product Range: Micro MATE-N-LOK Series; Gender: Receptacle; No. of Positions: 6Ways; Pitch Spacing: 3mm; For Use With: Micro MATE-N-LOK Connectors; SVHC: No SVHC (15-Jan-2019); Colour:
6POS,MICRO MNL,RCPT HSG Number of Positions: 6 Connector & Housing Type: Receptacle Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Wire-to-Wire Ampseal Header | 6 Receptacle Housing Crimp | TE Connectivity |
Positions = 6 / Rows = 2 / Pitch mm = 3 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = VDE / Standards Met = UL Listed / Current Rating A = 5 / Voltage Rating VAC = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 794617-6.