
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 174044-1 | 476 | 1K | |||||||||
| Onlinecomponents.com | 174044-1 | 476 | 1K | Bulk | ||||||||
| Newark | 174044-1 | 476 | 1K | |||||||||
| Powell Electronics | 174044-1 | 314 | 1K | 22h | ||||||||
| DigiKey | 174044-1-ND | 937 | 2K | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity 174044-1.
Download TE Connectivity 174044-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of TE Connectivity 174044-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 174044-1.