Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1318119-4

TE Connectivity 1-1318119-4 Board Connector 8 Contacts 2 Rows Female Unshrouded

$ 0.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1318119-4.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Master Electronics

Future Electronics

TE Connectivity

Inventory History

3 month trend:
-0.01%

CAD Models

Download TE Connectivity 1-1318119-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1827864-4
Board Connector, 8 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator, Receptacle
TE Connectivity2-1318119-4
Connector Housing, Rcpt, 8Pos, 2.5Mm; |Te Connectivity Amp 2-1318119-4
TE Connectivity1-1827864-3
Board Connector, 6 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator, Receptacle
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Connector IDC Connector Receptacle 8 Position 2.54 mm IDT Right Angle Cable Mount Picoflex
2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, Locking Ramp, Lead-Free

Descriptions

Descriptions of TE Connectivity 1-1318119-4 provided by its distributors.

TE Connectivity 1-1318119-4 Board Connector 8 Contacts 2 Rows Female Unshrouded
PLUG AND SOCKET CONNECTOR HOUSING; Product Range:Dynamic D-2100D Series; Gender:Receptacle; No. of Positions:-; Pitch Spacing:-; For Use With:AMP Dynamic D-2100D Series Socket Contacts; Connector Mounting:Cable Mount 02H
DYNAMIC D-2100 REC HSG 8P Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Board Receptacle Housing With Crimp | Receptacle And Tab Housing: 2.5 Mm Pitch & 250V | Part Number: 1-1318119-4 | Internal Number: 1-1318119-4 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 113181194