TE Connectivity 1738601-1

Industrial Ethernet Circular Sealed RJ45 Connectors RECEPTACLE KIT
$ 35.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1738601-1.

IHS

Datasheet4 pages6 years ago

Farnell

Newark

Factory Futures

Sager Electronics

CAD Models

Download TE Connectivity 1738601-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-08-06
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Circular Connector, 8 Contact(s), Zinc Alloy, Male, Receptacle
Amphenol IndustrialPT02A-12-8SX
Conn MIL-C-26482 Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialPT02P-12-8S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT03A-12-8S
MIL Series Connector, 8 Contact(s), Aluminium Alloy, Female, Solder Terminal, Receptacle
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonKPT02E12-8SX
Conn MIL-C-26482 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1738601-1 provided by its distributors.

Industrial Ethernet Circular Sealed RJ45 Connectors RECEPTACLE KIT
Conn RJ-45 Coupler RCP/RCP 8/8 POS ST Panel Mount 1/1 Port Poly Bag Cat 5e
Receptacle Kit; Ethernet; IP 67; 8 Pos.; Panel Mount; ODVA
Circular Connector, Receptacle
KIT, RECEPTACLE Part Number: 1738601-1 | Internal Number: 1738601-1 | Alias Number: 210-00692 | TE Connectivity
CAT5E RJ45 MODULAR JACK KIT, PASS-THROUGH, 8 POSITION; IN LINE CONNECTOR A:RJ45; CONVERT FROM GENDER:JACK; CONVERT FROM POSITIONS:8POSITIONS; IN LINE CONNECTOR B:RJ45; CONVERT TO GENDER:JACK; CONVERT TO POSITIONS:8POSITIONS ROHS COMPLIANT: YES
COUPLER, RJ45, JACK, 8P8C, CAT5E; In Line Connector A:RJ45; In Line Connector B:RJ45; Connector Type:Adaptor, In-Line; Product Range:-; Convert From Gender:Jack; Convert From Positions:8Ways; Convert To Gender:Jack; Convert To Positions:8Ways; SVHC:No SVHC (15-Jun-2015)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1738601-1 .
  • 1738601-1.