Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton 85102E128P50

MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
$ 22.735

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 85102E128P50.

IHS

Datasheet76 pages7 years ago
Datasheet80 pages10 years ago
Datasheet1 page17 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-02-09

Related Parts

MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Jam Nut Receptacle Not Accepting Backshell |Souriau-Sunbank/eaton 85107A1210S5016
Amphenol IndustrialPT02A-12-8SX
Conn MIL-C-26482 Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
ITT / CannonKPT02E12-8SY
Conn MIL-C-26482 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialPT00A-12-8S(SR)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 48.81mm*26.18mm

Descriptions

Descriptions of Eaton 85102E128P50 provided by its distributors.

MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn Circular PIN 8 POS Solder ST Flange Mount 8 Terminal 1 Port
Box Mount Receptacle | Souriau-Sunbank by Eaton 851-02E12-8P-50
851 SERIES SQ FLANGE RECEPT NO BACKSHELL
CONN RCPT MALE 8P GOLD SLDR CUP
CIRCULAR CONN, WALL MOUNT RCPT, 12-8; Product Range: 851 Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Insert Arrangemen

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 851-02E12-8P-50
  • 851-02E12-8P50
  • 851-02E128P50
  • 85102 E 128 P 50