TE Connectivity 173645-3

070 Mlc Tab Cont 20-16 Gold Rohs Compliant: Yes |Te Connectivity Amp 173645-3
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 173645-3.

IHS

Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+3.64%

CAD Models

Download TE Connectivity 173645-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 43031-0009 Crimp Terminal, Male, Select Gold Plated 20-24 AWG, Bag

Descriptions

Descriptions of TE Connectivity 173645-3 provided by its distributors.

070 Mlc Tab Cont 20-16 Gold Rohs Compliant: Yes |Te Connectivity Amp 173645-3
MULTILOCK 070 PCB Conn Contact; Male; Crimp; Gold Plating 16 - 20 AWG
Connector Accessory, 0.079in Min Cable Dia, 0.102in Max Cable Dia
Conn Contact M 1 POS Crimp ST Thru-Hole 1Terminal 1Port Strip
Contact PIN Crimp ST Cable Mount 16-20AWG T/R Automotive
Mulitlock 20-16 AWG Discrete Wire 1.78 mm Tab Contact
MULTILOCK Connectors and Contacts
070 MLC TAB CONT 20-16 GOLD Terminal Type: Tab Wire Size: 20 – 16 AWG Wire Size: .5 – 1.25 mm² Mating Tab Width: .071 in Mating Tab Width: 1.8 mm Tab 20 – 16 AWG .5 – 1.25 mm² .071" | Multilock & Receptacle And Tab | Part Number: 173645-3 | Internal Number: 173645-3 | TE Connectivity | AMP
CONTACT, PIN, CRIMP, 20-16AWG; Product Range:Multilock Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:16AWG; Wire Size AWG Min:20AWG; For Use With:AMP Multilock Connector System; Contact Material:Phosphor Bronze; Contact Plating:Gold; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 173645-3 .