TE Connectivity 1734261-6

6pin 1.25mm 1 Header 1A 2.54¦Ìm SMD, P=1.25mm 12.79mm*4.7mm*4.7mm
$ 0.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734261-6.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

Factory Futures

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.06%

CAD Models

Download TE Connectivity 1734261-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-04-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-04-05
LTD Date2024-05-06
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Pin Header, Signal, 1.25 mm, 1 Rows, 6 Contacts, Surface Mount Right Angle, PicoBlade 53261
Pin Header, Right Angle, Wire-to-Board, 1.5 mm, 1 Rows, 6 Contacts, Surface Mount Right Angle
TE Connectivity1734260-5
Conn High Performance Interconnect HDR 5 POS 1.25mm Solder ST Top Entry SMD T/R
1.25mm Pitch PanelMate Header, Surface Mount, Right-Angle, 1.90mm Height, 6 Circuits
TE Connectivity1734595-6
Conn High Performance Interconnect HDR 6 POS 1mm Solder ST Top Entry SMD T/R
TE Connectivity1734709-5
Conn Shrouded Header (4 Sides) HDR 5 POS 1mm Solder RA Side Entry SMD T/R

Descriptions

Descriptions of TE Connectivity 1734261-6 provided by its distributors.

6pin 1.25mm 1 Header 1A 2.54¦Ìm SMD,P=1.25mm 12.79mm*4.7mm*4.7mm
1.25 WTB, HDR, SMT, RA, 6P Amp Hpi 1.25 Mm Header | Part Number: 1734261-6 | Internal Number: 1734261-6 | TE Connectivity
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
CONNECTOR, HEADER, 6POS, 1ROW, 1.25MM; Pitch Spacing:1.25mm; No. of Contacts:6Contacts; Gender:Header; Product Range:HDR Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Plated Conta

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1734261-6 .