Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 87438-0643

Conn Shrouded Header (4 Sides) HDR 6 POS 1.5mm Solder RA SMD Pico-SPOX T/R
$ 0.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87438-0643.

Upverter

Datasheet17 pages5 years ago
Technical Drawing3 pages7 years ago

Newark

Sager Electronics

Molex

Master Electronics

Inventory History

3 month trend:
-1.04%

CAD Models

Download Molex 87438-0643 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 6 POS 1.5mm Solder ST SMD Pico-SPOX™
TE Connectivity292228-6
1.5 MINI CT SGL H SMT W/O BOSS, PCB Headers and Receptacles | TE Connectivity 292228-6
RECT CONN Header Male Blade Surface Mount, Right Angle 6 POS 1.25mm Solder Tin T/R
Molex 504050-0691 Headers & Wire Housings, Picolock 1.5 W/B Header Assembly, Embtp Pkg 6P
TE Connectivity / AMP292227-7
Conn Shrouded Header HDR 7 POS 1.5mm Solder RA SMD Embossed Tape
TE Connectivity / AMP1775443-5
Emix Conn., 1.5Mm Pitch, Hdr, V/T, 5P/ Tbe |Te Connectivity 1775443-5

Descriptions

Descriptions of Molex 87438-0643 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 6 POS 1.5mm Solder RA SMD Pico-SPOX T/R
Molex 874380643 Pico-spox PCB Header 6 Pin 1.5mm Pitch Right-angle Smt
1.50mm Pitch, Pico-SPOX PCB Header, Single Row, Right-Angle, Surface Mount, Tin over Nickel Plating, Friction Lock, 6 Circuits, Tape and Reel, Beige
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug
CONN, R/A PCB HDR, 6POS, 1ROW, 1.5MM/SMT; Pitch Spacing:1.5mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Pico-SPOX 87438 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Ti
Pitch mm = 1.5 / Contacts = 6 / Rows = 1 / Gender = Male / Body Orientation = Right Angle / Mounting Type = SMD / Contact Material = Brass / Contact Plating = Tin over Nickel / Shrouded = Yes / Current Rating A = 2.5 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Pico-SPOX

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -874380643
  • 0874380643
  • 87438-0643.
  • 874380643
  • 874380643.