Molex 53780-0670

1.25mm Pitch PanelMate Header, Surface Mount, Right-Angle, 1.90mm Height, 6 Circuits
$ 1.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53780-0670.

JRH Electronics

Datasheet4 pages8 years ago

Molex

Factory Futures

Master Electronics

Farnell

Inventory History

3 month trend:
-62.96%

CAD Models

Download Molex 53780-0670 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2025-11-01
LTD Date2026-03-06
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Related Parts

RECT CONN Header Male Blade Surface Mount, Right Angle 6 POS 1.25mm Solder Tin T/R
1.25mm Pitch PanelMate Header, Surface Mount, Right-Angle, 1.90mm Height, 5 Circuits
Conn Shrouded Header (4 Sides) HDR 6 POS 1.5mm Solder RA Side Entry SMD Pico-SPOX T/R
TE Connectivity292228-6
1.5 MINI CT SGL H SMT W/O BOSS, PCB Headers and Receptacles | TE Connectivity 292228-6
Pin Header, Wire-to-Board, 1 mm, 1 Rows, 5 Contacts, Surface Mount Right Angle, T1M Series
TE Connectivity / AMP292227-7
7-Pin Header, 1.5mm Pitch, 1 Detent Lock, 2A, Tin Plated, Beige, SMD, 17mm × 4.8768mm × 9.2mm

Descriptions

Descriptions of Molex 53780-0670 provided by its distributors.

1.25mm Pitch PanelMate Header, Surface Mount, Right-Angle, 1.90mm Height, 6 Circuits
Pin Header, 6 Contacts, 1 Row, 1.25mm, Gold, 1A, Right Angle, Shrouded, Phosphor Bronze, SMT RA
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Detent, Receptacle
CONN, R/A PCB HDR, 6POS/1ROW, 1.25MM/SMT; Pitch Spacing: 1.25mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: PanelMate 53780 Series; Contact Terminat; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0537800670
  • 537800670
  • 537800670.