TE Connectivity 1734261-2

1.25 WTB, HDR, SMT, RA, 2P, PCB Headers and Receptacles | TE Connectivity 1734261-2
$ 0.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734261-2.

Sager Electronics

Technical Drawing2 pages7 years ago

JRH Electronics

Factory Futures

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+2.85%

CAD Models

Download TE Connectivity 1734261-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-04-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-07-05
LTD Date2024-08-09
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1734709-2
Conn High Performance Interconnect HDR 2 POS 1mm Solder RA Side Entry SMD T/R
Pin Header, Right Angle, Wire-to-Board, 1.5 mm, 1 Rows, 2 Contacts, Surface Mount Right Angle
Amphenol Communications Solutions10114830-10102LF
Board Connector, 2 Contact(S), 1 Row(S), Male, Right Angle, 0.049 Inch Pitch, Surface Mount
TE Connectivity1734595-2
Headers&wire Housings 2 Pos Hdr Vert Smt 1.0Mm |Amp Te Connectivity 1734595-2
1.25mm Pitch PicoBlade™ Header, Surface Mount, Right Angle, Lead-Free, 2 Circuits
Conn Shrouded Header (4 Sides) HDR 2 POS 1.5mm Solder RA Side Entry SMD Pico-SPOX™ Tube

Descriptions

Descriptions of TE Connectivity 1734261-2 provided by its distributors.

1.25 WTB, HDR, SMT, RA, 2P, PCB Headers and Receptacles | TE Connectivity 1734261-2
1.25 WTB, HDR, SMT, RA, 2P Amp Hpi 1.25 Mm Header | Part Number: 1734261-2 | Internal Number: 1734261-2 | TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
Connector Systems:Wire-To-Board; Pitch Spacing:1.25Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Hpi Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Te Connectivity 1734261-2.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1734261-2 .
  • 1734261-2.