Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 87438-0243

Conn; Rect/PCB; Header; 1.50mm Pitch; W2B; 2 Pos; Pico-SPOX; SMT; Rt Ang; Tin
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87438-0243.

IHS

Datasheet3 pages7 years ago

Upverter

Sager Electronics

Molex

element14 APAC

Inventory History

3 month trend:
+4.79%

CAD Models

Download Molex 87438-0243 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-07
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Shrouded Header HDR 2 POS 1.5mm Solder ST SMD Pico-SPOX™ Embossed T/R
TE Connectivity1775443-2
Emix Conn., 1.5Mm Pitch, Hdr, V/T, 2P/ Tbe |Te Connectivity 1775443-2
Conn Shrouded Header (4 Sides) HDR 2 POS 1.5mm Solder ST SMD T/R
TE Connectivity292228-2
1.5 MINI CT SGL H SMT W/O BOSS, PCB Headers and Receptacles | TE Connectivity 292228-2
Amphenol Communications Solutions10114830-10102LF
FitMate™ 1.25mm, Header, Right Angle, Surface Mount, Tin plating, 2 positions
HIROSE ELECTRICDF57H-2P-1.2V(21)
Pin Header, Wire-to-Board, 1.2 mm, 1 Rows, 2 Contacts, Surface Mount, DF57H Series

Descriptions

Descriptions of Molex 87438-0243 provided by its distributors.

Conn; Rect/PCB; Header; 1.50mm Pitch; W2B; 2 Pos; Pico-SPOX; SMT; Rt Ang; Tin
Conn Shrouded Header (4 Sides) HDR 2 POS 1.5mm Solder RA SMD Pico-SPOX T/R
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug
1.50mm Pitch, Pico-SPOX PCB Header, Single Row, Right-Angle, Surface Mount, Tin over Nickel Plating, Friction Lock, 2 Circuits, Tape and Reel, Beige
CONN, R/A PCB HDR, 2POS, 1ROW, 1.5MM/SMT; Pitch Spacing:1.5mm; No. of Contacts:2Contacts; Gender:Header; Product Range:Pico-SPOX 87438 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Ti
Pitch mm = 1.5 / Contacts = 2 / Rows = 1 / Gender = Male / Body Orientation = Right Angle / Mounting Type = SMD / Contact Material = Brass / Contact Plating = Tin over Nickel / Shrouded = Yes / Current Rating A = 2.5 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Pico-SPOX

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0874380243
  • 87438-0243.
  • 874380243
  • 874380243.