TE Connectivity 172137-1

Combination Line Connector, 10 Contact(s), Male, Receptacle
$ 1.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 172137-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-15.52%

CAD Models

Download TE Connectivity 172137-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity1-480285-0
Connector; Commercial MATE-N-LOK; Plug; 10; Nylon; 13 A (Max.); 250 VAC; AMP
TE Connectivity1-480339-0
Connector; Commercial MATE-N-LOK; Receptacle (Cap); 10; Nylon; 13 A (Max.); AMP
TE Connectivity1971778-5
10 Position (2 x 5) Black Power Triple Lock Nylon TPA Locking Plate Accessory
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
Stac64 Hybrid Receptacle Assembly, 10 Circuit, Black, Polarization A, without CPA

Descriptions

Descriptions of TE Connectivity 172137-1 provided by its distributors.

Combination Line Connector, 10 Contact(s), Male, Receptacle
Tab & Receptacle Connectors (AMP 250 Series Housing Lance Connectors)
9mm 2x5P 5 2 5.5mm Without a buckle P=9mm Housings (Wire To Board / Wire To Wire ) ROHS
Insulating housing for 6.35 mm, 10 pole, nylon, natural, 172137-1
Conn Housing RCP 10 POS Crimp ST Cable Mount Natural Bag
Crimping Terminal Rubber Shell
HOUSING, CAP, 10 WAY, 250 LANCE, NATURAL
CONN MALE TAB HSG 0.25 10POS NAT
RCPT HOUSING, 10POS, NYLON 6.6, NATURAL; Product Range:FASTIN-FASTON 250 Series; Gender:Receptacle; No. of Positions:10Ways; Pitch Spacing:9mm; For Use With:AMP FASTIN-FASTON 250 Series Pin Contacts; SVHC:No SVHC (27-Jun-2018)
FF 250 REC HSG 10P NYLON NAT Terminal Type: Receptacle Centerline (Pitch): .354 in Centerline (Pitch): 9 mm Terminal Orientation: Straight Primary Product Color: Natural Receptacle .354" 9 mm Straight | Crimp Terminal Housing | Part Number: 172137-1 | Internal Number: 172137-1 | Natural | .354" | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172137-1 .