Molex 170001-0110

Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
$ 1.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 170001-0110.

Molex

Datasheet1 page12 years ago
Technical Drawing4 pages13 years ago
Technical Drawing0 pages0 years ago

element14 APAC

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
-41.88%

CAD Models

Download Molex 170001-0110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-11-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity770580-1
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity794781-1
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Plug
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 10 Contacts, 2 Rows, 4.2mm Pitch
TE Connectivity1-1586000-0
Connector, Soft Shell; Nylon; Natural; Wire-to-Wire and Wire-to-Board; 10
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 170001-0110 provided by its distributors.

Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
Mega-Fit Receptacle Housing, Dual Row, 10 Circuit, Glow-Wire Capable, Bag
Connector Housing, Receptacle, 10 Contacts, 2 Rows, 5.7 mm, 170001 Series, Nylon, Mega-Fit, Black
Connector Housing, Rcpt, 10Pos, 5.7Mm; |Molex 170001-0110
Molex Connector Housing, 10-Way, 5.7mm Pitch, 2-Row
Conn Housing M 10 POS 5.7mmCrimp STCable Mount Black Mega-Fit™ Bag
Switching Regulator, 2A, 1300kHz Switching Freq-Max, PDSO8
Headers & Wire Housings MEGA-FIT REC HSG 02X05P 94V-2
CONN HOUSING, RCPT, 10POS, 5.7MM, BLACK;
MEGA FIT RECEPTACLE HOUSIN 10C

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 170001-0110 .
  • 1700010110