TE Connectivity 1-480285-0

Connector; Commercial MATE-N-LOK; Plug; 10; Nylon; 13 A (Max.); 250 VAC; AMP
$ 0.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480285-0.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Newark

TE Connectivity

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
-23.44%

CAD Models

Download TE Connectivity 1-480285-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

TE Connectivity1-480345-0
Connector; Commercial MATE-N-LOK; Receptacle (Cap); 8; Nylon; 13 A (Max.); AMP
TE Connectivity1-794954-0
HSG, CONN, INTERCONNECT SYSTEM, CABLE SOCKET,10 CONT, VAL-U-LOK/PE SERIES, NATURAL
TE Connectivity / AMP1-106527-0
Conn Housing RCP 10 POS 4.2mm Crimp ST Cable Mount Natural Package
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
SamtecIPBD-04-D
Connector Housing, Dual Row, IPBD Series, Receptacle, 8 Positions, 4.19 mm

Descriptions

Descriptions of TE Connectivity 1-480285-0 provided by its distributors.

Connector; Commercial MATE-N-LOK; Plug; 10; Nylon; 13 A (Max.); 250 VAC; AMP
Commercial MATE-N-LOK 10 Position Positive Lock Male Free Hanging Plug Housing
TE Connectivity 1-480285-0 MATE-N-LOK 10-Pin Socket Housing 5.08mm Pitch
Combination Line Connector, 10 Contact(s), Female, Crimp Terminal, Plug
10 Pos Rectangular Plug Housing, Wire-to-Wire, 13A, 250V, Natural
Conn Housing PL 10 POS 4.95mmCrimp STCable Mount Natural Bag
Latch Lock Plug, 2 Pos, 10-Pin Female Socket, Crimp, Natural, Wire Mount, Free Hanging, TH, 18.42mm W
2x5P 5 2 Housings (Wire To Board / Wire To Wire ) ROHS
Electrical Connector Cylindrical
1-480285-0, TE CONNECTIVITY/AMP BRAND
Crimping Terminal Rubber Shell
PLUG AND SOCKET CONNECTOR HOUSING; PRODUCT RANGE:COMMERCIAL MATE-N-LOK SERIES; GENDER:PLUG; NO. OF POSITIONS:10POSITIONS; PITCH SPACING:4.95MM; FOR USE WITH:COMMERCIAL MATE-N-LOK CONNECTORS; BODY MATERIAL:NYLON; COLOUR:NATURAL ROHS COMPLIANT: YES
10P CMNL PLUG HSG M/M NATL Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 1-480285-0 | Internal Number: 1-480285-0 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-480285-0.