TE Connectivity 1703838-2

SLIDE, TAB HSG GROUB A / Connector Locking Slide For Heavy Duty Sealed Connector Series
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1703838-2.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Electro Sonic

Future Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+4.46%

CAD Models

Download TE Connectivity 1703838-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480701-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Connector Housing Power Receptacle 3 Position 2.54 mm Straight Cable Mount Bag
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1703838-2 provided by its distributors.

SLIDE,TAB HSG GROUB A / Connector Locking Slide For Heavy Duty Sealed Connector Series
Connector Accessories Fixing Slide Bulk Polybutylene Terephthalate Red
Automotive Connectors; 1703838-2; TE CONNECTIVITY; Red; 3; Yes; 32 mm
TE Connectivity 1703838-2 HDSCS Fastening Slide For 2.5mm Panel Thick
Mounting Clip for Heavy Duty Sealed Connectors Glass Filled PBT Red
Slide, tab Hsg Group A/ Box |Te Connectivity 1703838-2
SLIDE,TAB HSG GROUP A Primary Product Color: Red Primary Product Material: PBT GF Automotive Connector Accessory Type: Mounting Clip Operating Temperature Range: -40 – 140 °C Operating Temperature Range: -40 – 284 °F Red PBT GF | Heavy Duty Sealed Connector Series Fixing Slide | Part Number: 1703838-2 | Internal Number: 1703838-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1703838-2.