TE Connectivity 170324-2

TE Connectivity 170324-2 Quick Disconnect Terminal Female Unshrouded 187
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 170324-2.

TE Connectivity

Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Datasheet9 pages0 years ago
Datasheet3 pages9 years ago
Technical Drawing1 page15 years ago
Datasheet8 pages16 years ago
Datasheet16 pages21 years ago
Instruction Sheet13 pages0 years ago

IHS

JRH Electronics

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-38.70%

CAD Models

Download TE Connectivity 170324-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-05-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity6-160432-0
Quick Disconnect Terminal, FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
TE Connectivity1742198-1
Quick Disconnect Terminal 14-18AWG Steel F 19.12mm Nickel Reel/Strip
TE Connectivity154718-6
Quick Disconnect Terminal 14-18AWG RCP 22.5mm 7.37mm Pre-Tin Strip
TE Connectivity3-160256-1
Quick Disconnect Terminal, FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
TE Connectivity1742883-1
Quick Disconnect Terminal 16-20AWG Steel F 15.11mm Nickel Reel/Strip
TE Connectivity6-160432-3
Quick Disconnect Terminal 16-20AWG Steel F 19mm Pre-Nickel FASTON® Reel/Strip

Descriptions

Descriptions of TE Connectivity 170324-2 provided by its distributors.

TE Connectivity 170324-2 Quick Disconnect Terminal Female Unshrouded 187
Female Quick Disconnect, 20-24Awg/4.75Mm; Product Range:Positive Lock 187 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:4.75Mm X 0.51Mm; Tab Size - Imperial:0.187" X 0.02"; Wire Size Awg Min:24Awg Rohs Compliant: Yes |Te Connectivity Amp 170324-2
PL 187 RECEPTACLE 24-20 AWG 0.3 NPCU Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 24 – 20 AWG Wire Size: .2 – .51 mm² Mating Tab Width: 4.75 mm Receptacle Uninsulated 24 – 20 AWG .2 – .51 mm² | Quick Disconnect | Part Number: 170324-2 | Internal Number: 170324-2 | TE Connectivity | Positive Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 170324-2 .