TE Connectivity 154718-6

Connector Accessory, 0.094in Min Cable Dia, 0.126in Max Cable Dia, Contact, Phosphor Bronze
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 154718-6.

TE Connectivity

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago
Datasheet3 pages9 years ago
Datasheet14 pages15 years ago
Datasheet5 pages21 years ago

IHS

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+33.02%

Supply Chain

Country of OriginMainland China, USA
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

TE Connectivity6-160432-0
Quick Disconnect Terminal, FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
TE Connectivity281197-2
Quick Disconnect Terminal 13-17AWG F 15mm 5.75mm Pre-Tin Automotive Reel
TE Connectivity160655-4
Quick Disconnect Terminal 15-20AWG Phosphor Bronze RCP 16.9mm Pre-Tin T/R
TE Connectivity60118-1
Quick Disconnect Terminal 12-18AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Reel
TE Connectivity63391-1
Quick Disconnect Terminal 18-22AWG RCP 12.19mm 3.3mm Pre-Tin Loose Piece
TE Connectivity63537-2
Quick Disconnect Terminal 14-18AWG F 19.18mm 7.62mm Tin Automotive Reel

Descriptions

Descriptions of TE Connectivity 154718-6 provided by its distributors.

Connector Accessory, 0.094in Min Cable Dia, 0.126in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity Spade Terminal, Flat Bare, Positive Lock .250 Mk I Series, Receptacle, 6.35 x 0.81mm Tab, Max Wire Size 2mm²
250 PL MKI REC. 18-14AWG PTPB Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 18 – 14 AWG Wire Size: .82 – 2.08 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 18 – 14 AWG .82 – 2.08 mm² | Quick Disconnect | Part Number: 154718-6 | Internal Number: 154718-6 | TE Connectivity | Positive Lock
FEMALE DISCONNECT, 6.35MM, 18-14AWG; Product Range: Positive Lock 250 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 18AWG; Wire Siz

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1547186