TE Connectivity 170324-1

Quick Disconnect Terminal 20-24AWG RCP 21.6mm 5.6mm Pre-Tin Strip
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 170324-1.

TE Connectivity

Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet9 pages0 years ago
Datasheet3 pages9 years ago
Datasheet16 pages20 years ago
Instruction Sheet13 pages0 years ago

IHS

Master Electronics

Sager Electronics

Farnell

Inventory History

3 month trend:
-10.64%

CAD Models

Download TE Connectivity 170324-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity42067-1
Quick Disconnect Terminal 22-24AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Reel
TE Connectivity60573-1
Quick Disconnect Terminal 20-24AWG RCP 15mm 5.6mm Tin Automotive Reel
TE Connectivity62321-1
FASTON 110 TERMINAL REC 20-16 AWG PTPBR | TE Connectivity 62321-1
TE Connectivity / AMP60573-2
Quick Disconnect Terminal 20-24AWG Brass RCP 14.99mm T/R
Quick Disconnect Terminal 14AWG Brass F Tin VibraKrimp™ T/R

Descriptions

Descriptions of TE Connectivity 170324-1 provided by its distributors.

Quick Disconnect Terminal 20-24AWG RCP 21.6mm 5.6mm Pre-Tin Strip
TE Connectivity 170324-1 187 PL MKII Female Connector 24-20AWG Unshrouded
POSITIVE LOCK 187 REC 24-20AWG 0.3 PTPBR | TE Connectivity 170324-1
Contact SKT Crimp ST Cable Mount 20-24AWG Reel Automotive
Quick Connect, Disconnect Terminals; 170324-1; TE CONNECTIVITY; Brass; Non-Insulated; Tin; 4.7498 mm
Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.2 to 0.51 mm², AWG 24 to 20, brass, tin-plated, 170324-1
CONN QC RCPT 20-24AWG 0.187 / 0.187" (4.75mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated
187 PL MKII REC. 24-20AWG PTBR
Tin Brass Cold-pressed Terminals ROHS
TE Connectivity 170324-1 快速断开压接端子
RS APAC
250 FLAG POSITIVE REC AWG24-20
FEMALE DISCONNECT, 4.75MM, UNINSULATED; Product Range: Positive Lock 187 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 4.75mm x 0.51mm; Tab Size - Imperial: 0.187" x 0.02"; Wire Size AW
187 PL MKII REC. 24-20AWG PTBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 24 – 20 AWG Wire Size: .2 – .51 mm² Mating Tab Width: 4.75 mm Receptacle Uninsulated 24 – 20 AWG .2 – .51 mm² | Quick Disconnect | Part Number: 170324-1 | Internal Number: 170324-1 | Alias Number: 0-0170324-1 | TE Connectivity | Positive Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1703241