TE Connectivity 170314-1

CONTACT NON-GEND SGNL 14-18AWG / Contact Gold Signal Non-Gendered 14-18 AWG Crimp
$ 0.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 170314-1.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages19 years ago

JRH Electronics

Master Electronics

Factory Futures

TE Connectivity

Inventory History

3 month trend:
+1.65%

CAD Models

Download TE Connectivity 170314-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-12-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity66101-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag

Descriptions

Descriptions of TE Connectivity 170314-1 provided by its distributors.

CONTACT NON-GEND SGNL 14-18AWG / Contact Gold Signal Non-Gendered 14-18 AWG Crimp
Heavy Duty Power Connectors Drawer Conn Cont |Te Connectivity Amp 170314-1
BLIND-MATE PCB CONNECTOR CONTACT, FEMALE, CRIMP, GOLD PLATING 14 - 18 AWG
Contact SKT Crimp ST Cable Mount Loose Piece
Contact SKTCrimp STCable Mount 14-18AWG T/R
Wire-to-Board DRAWER CONN.CONTACT
DRAWER CONN.CONTACT Contact Mating Area Plating Material: Gold (Au) Contact Type: Hermaphroditic Wire Contact Termination Area Plating Material: Nickel Wire Size: 18 – 14 AWG Operating Voltage: 250 VAC Gold (Au) Hermaphroditic Nickel 18 – 14 AWG | Connector Contact | Part Number: 170314-1 | Internal Number: 170314-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty