TE Connectivity 1703013-1

Circular Connector Contacts; 1703013-1; TE CONNECTIVITY; 17 AWG; 20 A; 20 AWG; Cable
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1703013-1.

IHS

Datasheet5 pages1 year ago

TE Connectivity

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.66%

CAD Models

Download TE Connectivity 1703013-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

ITT / Cannon192990-0040
Connector Contact, pin, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0040
ITT / Cannon192900-0002
CONTACT PIN CRIMP 1.6MM 0.75-1.5MM APD SER CIRC TIN 192900-0002 BULK
Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Reel
ITT / Cannon192900-0005
Contact PIN Crimp ST Cable Mount 14-16AWG Bag
Male stamped and formed crimp contact, size #16, delivered loose, tin pre plated
Male stamped and formed crimp contact, size #16, delivered loose, tin pre plated

Descriptions

Descriptions of TE Connectivity 1703013-1 provided by its distributors.

Circular Connector Contacts; 1703013-1; TE CONNECTIVITY; 17 AWG; 20 A; 20 AWG; Cable
CONTACT, CRIMP, PIN, 20-17AWG, REEL; Product Range: 1.5mm System Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 17AWG; Contact Plating: Tin Plated Contacts; For Use With: 1.5mm System Series C
DIA 1.5MM CONTACT PIN,ASSY Terminal & Splice Type: Tab Mating Pin Diameter: 1.5 mm Mating Pin Diameter: .059 in Terminal Transmits: 0 – 24 A (Low Power) Wire Size: .5 – 1 mm² Tab 1.5 mm .059" 0 – 24 A (Low Power) | TE Connectivity
Contact, Pin, 20-17Awg, Crimp; Rango De Producto:Serie 1.5Mm System; Contacto, Género:Pin; Tamaño De Cable Awg Mín.:20Awg; Conductor, Tamaño Awg Min:17Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Chapado:Estaño |Amp Te Connectivity 1703013-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty