
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 170266-2 | 11,080 | 1K | |||||||||
| Onlinecomponents.com | 170266-2 | 11,080 | 1K | Bulk | ||||||||
| Verical | 170266-2 | 10,787 | 1K | |||||||||
| TME | 1702662-TEC | 10,787 | 261 | 19h | ||||||||
| CoreStaff | ST43741341 | 19 | 1 | 15h |
Download datasheets and manufacturer documentation for TE Connectivity 170266-2.
Download TE Connectivity 170266-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 170266-2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 170266-2.