Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 62428-2

Terminal, Quick Connect, 12-10AWG, Non Insulated, Crimp, Female, Faston Series
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 62428-2.

TE Connectivity

Datasheet120 pages15 years ago
Datasheet12 pages14 years ago
Datasheet7 pages14 years ago
Datasheet3 pages29 years ago

JRH Electronics

element14 APAC

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-34.32%

CAD Models

Download TE Connectivity 62428-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-03-19
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity60249-1
Quick Disconnect Terminal 12-16AWG RCP 19.05mm 7.44mm Automotive Reel
TE Connectivity32995
Spade Tongue Terminal 10-12AWG 19.61mm 10.31mm Tin Loose Piece
TE Connectivity180363-2
Quick Disconnect Terminal 9-11AWG Brass F 20mm Tin Reel/Strip
TE Connectivity41332
TE Connectivity round terminal Bare terminal, M4bolt, Maximum wire gauge2mm²
TE Connectivity63677-2
Quick Disconnect Terminal 12-16AWG F 22.86mm 9.14mm Strip
TE Connectivity42751-2
CONN RING CIRC 14-16AWG CRIMP / Ring Terminal Connector Circular 14-16 AWG Crimp

Descriptions

Descriptions of TE Connectivity 62428-2 provided by its distributors.

TERMINAL, QUICK CONNECT, 12-10AWG, NON INSULATED, CRIMP, FEMALE, FASTON SERIES
CONTACT, CRIMP, RECEPTACLE, 12-10AWG; Product Range:FASTON 250 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35mm x 0.81mm; Tab Size - Imperial:0.25" x 0.032"; Wire Size AWG Min:12AWG; Wire Size AWG
250 FASTON REC 12-10 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 12 – 10 AWG Wire Size: 3.31 – 5.26 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 12 – 10 AWG 3.31 – 5.26 mm² | Quick Disconnect | Part Number: 62428-2 | Internal Number: 62428-2 | Alias Number: 528770-000 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62428-2.
  • 62428-2..