
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 1676346-2 | 8,000 | 1K | |||||||||
| Onlinecomponents.com | 1676346-2 | 8,000 | 1K | Bulk | ||||||||
| Verical | 1676346-2 | 8,000 | 1K | |||||||||
| TME | 16763462-TEC | 8,000 | 1K | 21h | ||||||||
| Powell Electronics | 1676346-2 | 5,280 | 1K | 8h |
Download TE Connectivity 1676346-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity 1676346-2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: