TE Connectivity RN73C2A475RBTDF

Res Thin Film 0805 475 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C2A475RBTDF.

Master Electronics

Datasheet8 pages10 years ago
Datasheet6 pages12 years ago
Datasheet16 pages19 years ago

Newark

TE Connectivity

Future Electronics

Farnell

Inventory History

3 month trend:
+3.01%

CAD Models

Download TE Connectivity RN73C2A475RBTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Yageo GroupRT0805BRB07470RL
Fixed Resistor, Thin Film, 0.125W, 470ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRB07511RL
Fixed Resistor, Thin Film, 0.125W, 511ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
TE ConnectivityRN73C2A475RBTDF
Res Thin Film 0805 475 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
PanasonicERA6AEB4750V
Res Thin Film 0805 475 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805BRD07475RL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 475Ω 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityRN73C2A511RBTDF
Res Thin Film 0805 511 Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity RN73C2A475RBTDF provided by its distributors.

Res Thin Film 0805 475 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.1W, 475ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
475Ω ±0.1% ±10ppm/°C Chip Resistor, SMD, 0805, 2mm × 1.25mm × 650μm
Res, 475R, 0.1W, 100V, Thin Film, 0805; |Te Connectivity Holsworthy RN73C2A475RBTDF
Thin Film Resistor RN 0805 0.1% 475R
RN 0805 475R 0.1% 10PPM 1KRL Resistance Value: 475 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 475 Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A475RBTDF | Internal Number: 1676348-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676348-2