TE Connectivity 1676224-1

Res Thin Film 0805 1.18K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
$ 0.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1676224-1.

Farnell

Datasheet8 pages9 years ago
Datasheet3 pages17 years ago

Master Electronics

JRH Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1676224-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1676224-2
Res Thin Film 0805 1.18K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
TE Connectivity / AMP1676224-2
Res Thin Film 0805 1.18K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
TE Connectivity1676224-1
Res Thin Film 0805 1.18K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA6ARB122V
Res Thin Film 0805 1.2K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB112V
Res Thin Film 0805 1.1K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB1211V
0805 THIN FILM CHIP RESISTOR / 1.21K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL

Descriptions

Descriptions of TE Connectivity 1676224-1 provided by its distributors.

Res Thin Film 0805 1.18K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.1W, 1180ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Resistor, Thin Film, Res 1.18 Kilohms, Pwr-Rtg 0.1 W, Tol 0.1%, SMT, 0805 | TE Connectivity RN73C2A1K18BTG
1.18K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0805, Cut Tape Length, Resistance Class 1kΩ – 1MΩ, .1 W, Holsworthy RN73
RES, 1K18, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:1.18kohm; Product Range:RN73 Series; Voltage Rating:100V; Resistor Element Material:Thin Film; Power Rating:100mW; Resistance Tol

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676224-1 .
  • RN73C2A1K18BTG
  • RN73C2A1K18BTG.