TE Connectivity / AMP 1676224-2

Res Thin Film 0805 1.18K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1676224-2.

element14 APAC

Datasheet4 pages3 years ago
Datasheet5 pages14 years ago

Future Electronics

Electro Sonic

Newark

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1676224-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA6ARB122V
Res Thin Film 0805 1.2K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB112V
Res Thin Film 0805 1.1K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB1211V
0805 THIN FILM CHIP RESISTOR / 1.21K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
Fixed Resistor, Thin Film, 0.125W, 1180ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.125W, 1180ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD071K18L
High Precision-High Stability Chip Resistor Thin Film 0805 1.18kOhm 0.1% Paper T/R
TE Connectivity / AMP1676224-2
Res Thin Film 0805 1.18K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
TE ConnectivityRN73C2A1K27BTDF
Fixed Resistor, Thin Film, 0.1W, 1270ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
TE ConnectivityRN73C2A1K15BTDF
Res Thin Film 0805 1.15K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical

Descriptions

Descriptions of TE Connectivity / AMP 1676224-2 provided by its distributors.

Res Thin Film 0805 1.18K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.1W, 1180ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
RN 0805 1K18 0.1% 10PPM 1KRL Resistance Value: 1.18K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 1.18K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A1K18BTDF | Internal Number: 1676224-2 | TE Connectivity | Holsworthy
RES, 1K18, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1.18kohm; Product Range: RN73 Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C2A1K18BTDF