TE Connectivity 166733-4

Conn DIN 41612 RCP 48 POS 5.08mm Solder ST Thru-Hole Frame
$ 9.882
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 166733-4.

JRH Electronics

Datasheet4 pages1 year ago

Sager Electronics

element14 APAC

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+81.97%

CAD Models

Download TE Connectivity 166733-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

HARTING Elektronik09062486835
DIN 41612 Connector, 48 Contacts, Receptacle, 5.08 mm, 3 Row, z + b + d
HARTING Elektronik09062486834
Female connector, type F, 48 pole, z-b-d, pitch 5.08 mm, solder pin, straight, 09062486834
HARTING Elektronik09052486831
48 (Power) Position Din Connector Receptacle, Female Sockets Gold Panel Mount, Through Hole
TE Connectivity / AMP2-166010-1
Conn DIN 41612 PL 48 POS 5.08mm Solder ST Thru-Hole Automotive Tray

Descriptions

Descriptions of TE Connectivity 166733-4 provided by its distributors.

Conn DIN 41612 RCP 48 POS 5.08mm Solder ST Thru-Hole Frame
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
CONNECTOR, DIN 41612, RCPT, 48P, 3ROW; Product Range: Eurocard Series; No. of Contacts: 48Contacts; Gender: Receptacle; Pitch Spacing: 5.08mm; No. of Rows: 3 Row; Rows Loaded: z + b + d; Contact Plating: Gold Plated Contacts; C
48P.IEC-F FEM.CONN. Connector Style:Receptacle;Connector System:Board-to-Board;Number of Positions:48;Centerline (Pitch):5.08 mm;Centerline (Pitch):.2 in Receptacle Board-to-Board 48 5.08 mm | Eurocard Connector | Part# 166733-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 166733-4..