HARTING Elektronik 09052486831

48 (Power) Position Din Connector Receptacle, Female Sockets Gold Panel Mount, Through Hole
$ 8.56
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09052486831.

IHS

Datasheet1 page7 years ago

Farnell

Burklin Elektronik

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+144%

CAD Models

Download HARTING Elektronik 09052486831 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HARTING Elektronik09062486835
DIN 41612 Connector, 48 Contacts, Receptacle, 5.08 mm, 3 Row, z + b + d
HARTING Elektronik09062486834
Female connector, type F, 48 pole, z-b-d, pitch 5.08 mm, solder pin, straight, 09062486834
HARTING Elektronik09062486833222
Din F Female Straight 48Pin Low Profile, 3.7Mm Tails, Pl2, Nff F1-I2 |Harting 09062486833222

Descriptions

Descriptions of HARTING Elektronik 09052486831 provided by its distributors.

48 (Power) Position Din Connector Receptacle, Female Sockets Gold Panel Mount, Through Hole
DIN 41612 Connectors; 09052486831; HARTING; Panel, Through Hole; Straight; 5.08 mm; Solder
DIN 41612 Type E Connector Female connector Thermoplastic resin glass-fibre filled Motherboard to daughtercard Mezzanine
DIN 41612 PCB CONNECTOR RECEPTACLE 48WAY; DIN 41612 PCB CONNECTOR RECEPTACLE 48WAY; Pitch Spacing:5.08mm; No. of Contacts:48; Gender:Receptacle; No. of Rows:3; Rows Loaded:a + c + e; Contact Termination:Through Hole Vertical; Contact Material:Copper Alloy
Gender = Socket / Type = E / Class = C2 / Poles = 48 / Pitch mm = 5.08 / Rows = 3 / Rows Loaded = a + c + e / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold over Palladium Nickel over Nickel / Current Rating A = 6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9052486831
  • 09 05 248 6831
  • 09-05-248-6831
  • 0905-248-6831
  • 9052486831