HARTING Elektronik 09062486835

DIN 41612 Connector, 48 Contacts, Receptacle, 5.08 mm, 3 Row, z + b + d
$ 6.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09062486835.

IHS

Datasheet5 pages3 years ago

Farnell

Newark

Burklin Elektronik

ODG (Origin Data Global)

Inventory History

3 month trend:
+17.49%

CAD Models

Download HARTING Elektronik 09062486835 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HARTING Elektronik09052486831
48 (Power) Position Din Connector Receptacle, Female Sockets Gold Panel Mount, Through Hole
HARTING Elektronik09062326858
48 Position Din Connector Receptacle, Female Sockets Gold Through Hole
HARTING Elektronik09052486832
Female connector, type E, 48 pole, a-c-e, pitch 5.08 mm, solder pin, straight, 09052486832

Descriptions

Descriptions of HARTING Elektronik 09062486835 provided by its distributors.

DIN 41612 Connector, 48 Contacts, Receptacle, 5.08 mm, 3 Row, z + b + d
DIN POWER TYPE F FEMALE SOLDER 4.5 48-POLE Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Plug
DIN 41612 Type F Connector Female connector Thermoplastic resin glass-fibre filled Motherboard to daughtercard Mezzanine PCB to cable
Socket, Din41612, F, 48Way; Product Range:-; No. Of Contacts:48Contacts; Gender:Receptacle; Pitch Spacing:5.08Mm; No. Of Rows:3 Row; Rows Loaded:Z + B + D; Contact Plating:Gold Plated Contacts; Contact Material:Copper; No. Of Mating Rohs Compliant: Yes |Harting 0906 248 6835
Gender = Socket / Type = F / Class = C2 / Poles = 48 / Pitch mm = 5.08 / Rows = 3 / Rows Loaded = z + b + d / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold over Palladium Nickel over Nickel / Current Rating A = 6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9062486835
  • 09 06 248 6835
  • 09-06-248-6835
  • 0906 248 6835
  • 0906-248-6835
  • 906248-6835
  • 9062486835