TE Connectivity 166051-1

CONN D-SUB SOCKET 20-24AWG CRIMP / D-Sub Contact Female Socket Gold 20-24 AWG Crimp Stamped
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 166051-1.

IHS

Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

Newark

Burklin Elektronik

Inventory History

3 month trend:
+16.19%

CAD Models

Download TE Connectivity 166051-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Introduction Date2008-10-24
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 166051-1 provided by its distributors.

CONN D-SUB SOCKET 20-24AWG CRIMP / D-Sub Contact Female Socket Gold 20-24 AWG Crimp Stamped
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
D Sub Contact, AMPLIMITE HD-20 Series D Sub Connectors, Socket, Phosphor Bronze
AMPLIMITE HDP-20 RoHS Compliant 2005 Straight D-Sub Contact 20AWG 105C 2A 2.2mm
D-Sub Connectors; 166051-1; TE CONNECTIVITY; Socket; Yes; Straight; 14.4 mm
CONTACT, CRIMP, SOCKET, 24-20AWG, REEL; For Use With: AMPLIMITE HD-20 Series D Sub Connectors; Contact Gender: Socket; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; Wire Size AWG Max: 20AWG; Wire S
24-20 AWG HD-20 SOCKET Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Size: 24 – 20 AWG Wire Size: .2 – .56 mm² Contact Retention Type Within Housing: Snap-In Gold (Au) Socket 24 – 20 AWG .2 – .56 mm² | Connector Contact | Part Number: 166051-1 | Internal Number: 166051-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 166051-1.