TE Connectivity 1658642-2

Conn D-Sub PIN 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port Package
$ 4.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658642-2.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages17 years ago

Farnell

Factory Futures

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-11.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity205204-4
CONN D-SUB HOUSING PLUG 9POS / Plug for Male Contacts Housing D-Sub Connector 9 Position
TE Connectivity205204-9
D Sub Connector Housing, 9 Ways, D Sub, DE, AMPLIMITE HDP-20, Plug, Steel Body
TE Connectivity167292-1
D Sub Connector Housing, 9 Ways, D Sub, DA, AMPLIMITE HDP-20, Plug, Steel Body
AmphenolL777RRE09P
D Sub Connector Housing, 9 Ways, D Sub, DE, RR Series, Plug, Metal Body
Amphenol163X10019X
Dsub Connector, 163X Series, 9 Position, 2 Rows, Male Contacts, Signal, Free Hanging.
ITT / CannonDEU-9P-K87-F0
Conn D-Subminiature PIN 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1658642-2 provided by its distributors.

Conn D-Sub PIN 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port Package
D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug
Conn Housing PL 9 POS Crimp ST
D SUB SHELL, PLUG, SIZE 1, STEEL
IC,1658642-2,AMPLI 9 POS CRMP SNAP <AZ
D Sub Shell, Plug, Size 1, Steel; No. Of Positions:9Positions; Connector Type:D Sub; Connector Shell Size:De; Product Range:Amplimite Hdp-20 Series; Gender:Plug; Connector Body Material:Metal Body; D Sub Shell Size:De Rohs Compliant: Yes |Amp Te Connectivity 1658642-2.
PLUG ASSY,9P,HDP-20,CN Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 1 Centerline (Pitch): 2.74 mm Plug Cable-to-Cable Panel Mount 1 | D-Shaped Connector | Part Number: 1658642-2 | Internal Number: 1658642-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658642-2 .
  • 1658642-2.