
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 1658540-1 | 20,763 | 2500 | |||||||||
| Onlinecomponents.com | 1658540-1 | 20,763 | 2500 | Bulk | ||||||||
| Verical | 1658540-1 | 10,000 | 2500 | |||||||||
| TME | 16585401-TEC | 40,000 | 10K | 20h | ||||||||
| Powell Electronics | 1658540-1 | 6,600 | 10K | 23h |
Download TE Connectivity 1658540-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of TE Connectivity 1658540-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: