TE Connectivity 1643903-1

CONN TERM BUSBAR CLIP SOLDER / Terminal Busbar Clip Connector Solder
$ 4.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1643903-1.

Official Datasheet14 years ago

Inventory History

3 month trend:
-75.60%

CAD Models

Download TE Connectivity 1643903-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2002-03-06
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Keystone1414
MICRO JACK, SOLDER MOUNT, LENGTH .236, PIN SIZE .032-.046, GOLD PLATE
Keystone1438
MICRO JACK, SOLDER MOUNT, LENGTH .290, PIN SIZE .040-.050, TIN PLATE
Keystone1437
MICRO JACK; SOLDER MOUNT; LENGTH .206; PIN SIZE .032-.046; TIN PLATE
TE Connectivity5645522-1
Mss, Ser 4, W/Seal, sn-Sn, strip/ Box |Amp Te Connectivity 5645522-1
Std. Connector Jack Receptacle |Mill-Max 8829-0-15-15-23-27-10-0
Std. Connector Jack Receptacle |Mill-Max 0569-0-15-01-11-02-10-0

Descriptions

Descriptions of TE Connectivity 1643903-1 provided by its distributors.

CONN TERM BUSBAR CLIP SOLDER / Terminal Busbar Clip Connector Solder
BUSBAR, 2 POLE; Connector Type:Socket; Contact Material:Beryllium Copper ; Contact Plating:Select Gold (30) ; Flammability Rating:UL94V-0; Insulator Material:Polyester ; No. of Poles:2; Series:Crown Clip Series Sockets
Product Range:Crown Clip Series; No. Of Contacts:1Contacts; Gender:Receptacle; Pitch Spacing:-; Contact Termination Type:Surface Mount; No. Of Rows:1 Row; Connector Mounting:Pcb Mount; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Elcon Te Connectivity 1643903-1.
CROWN CLIP Senior II 538-0068-00100 Connector System: Bus Bar-to-Bus Bar Number of Positions: 2 Connector & Contact Terminates To: Bus Bar Mating Conductor Thickness: .125 in Mating Conductor Thickness: 3.18 mm Bus Bar-to-Bus Bar 2 .125" | Busbar Connector | Part Number: 1643903-1 | Internal Number: 1643903-1 | Alias Number: 538-0068-00100 | TE Connectivity | Crown Clip Senior

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1643903-1.
  • 1643903-1..
  • 538-0068-00100