Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 1414

Micro Jack, Solder Mount, Length .236, Pin Size .032-.046, Gold Plate
$ 0.92
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1414.

IHS

Datasheet1 page11 years ago

Sager Electronics

Future Electronics

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.04%

CAD Models

Download Keystone 1414 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Keystone1438
MICRO JACK, SOLDER MOUNT, LENGTH .290, PIN SIZE .040-.050, TIN PLATE
Keystone1437
MICRO JACK; SOLDER MOUNT; LENGTH .206; PIN SIZE .032-.046; TIN PLATE
Keystone1418
MICRO JACK, SOLDER MOUNT, LENGTH .290, PIN SIZE .040-.050, GOLD PLATE
TE Connectivity5645522-1
1 Position PC Pin Receptacles, Socket Press Fit Connector
Std. Connector Jack Receptacle |Mill-Max 0365-0-15-15-23-27-10-0
PRESS-FIT RECEPTACLE FOR NON-PLATED THROUGH HOLE; .022" - .034" DIAMETER LEADS.

Descriptions

Descriptions of Keystone 1414 provided by its distributors.

MICRO JACK, SOLDER MOUNT, LENGTH .236, PIN SIZE .032-.046, GOLD PLATE
1414 Series Brass Straight Solder Mount Receptacle Micro Jack
Solder Mount Receptacle for .032 -.046" Pins
Terminal SKT Solder ST Thru-Hole
Plugs, Pins, Jacks and Sockets MICRO JACK GOLD PLTD
Circuit Board Hardware - PCB MICRO JACK GOLD PLTD
JACK .032-.046".236"L SDR MNT AU
CONN PIN RCPT .032-.046 SOLDER

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO