TE Connectivity 163307-2

Connector Accessory, 0.098in Min Cable Dia, 0.15in Max Cable Dia, Contact, Brass
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 163307-2.

Farnell

Datasheet5 pages1 year ago
Datasheet1 page17 years ago
Datasheet1 page0 years ago

TE Connectivity

element14 APAC

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+28.31%

CAD Models

Download TE Connectivity 163307-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginItaly, Mainland China
Introduction Date2010-02-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES

Descriptions

Descriptions of TE Connectivity 163307-2 provided by its distributors.

Connector Accessory, 0.098in Min Cable Dia, 0.15in Max Cable Dia, Contact, Brass
COMMERCIAL MATE-N-LOK CRIMP PIN CONNECTOR, TIN PLATING 16 - 14 AWG
Pin contact, 1.0-2.5 mm², AWG 17-13, crimp connection, tin-plated, 163307-2
MATE-N-LOK Series Straight Cable Mount Wire to Wire Connector
TE CONNECTIVITY / AMP 163307-2Contact, Commercial MATE-N-LOK Series, Pin, 17 AWG, 13 AWG, Crimp, Brass
TE Connectivity , Commercial MATE-N-LOK, 2.5mm2, 1mm
Power to the Board PIN 1.00-2.50
.200 Centerline 250 V 13 A max.
Contact PIN Crimp ST Cable Mount 13-17AWG Box
Crimp Terminal, Male, Pre-Tin, 17 ... 13AWG
Pin & Socket Connectors PIN 1.00-2.50
MNL PIN 1.0-2.5MM2 TIN PLT.CuZn L/P
CONTACT, PIN, 17-13 AWG, CRIMP, PK100; Product Range: Commercial MATE-N-LOK Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 13AWG; Contact Plating: Tin Plated Contacts; For Use With: Commercial
Contact, Pin, 18-14Awg, Crimp; Rango De Producto:Serie Commercial Mate-N-Lok; Contacto, Género:Pin; Tamaño De Cable Awg Mín.:18Awg; Conductor, Tamaño Awg Min:14Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Material:Latón |Amp Te Connectivity 163307-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1633072