TE Connectivity 163090-2

Connector Accessory, 0.035in Min Cable Dia, 0.055in Max Cable Dia, Contact, Brass
$ 2.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 163090-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-52.94%

Supply Chain

Introduction Date2007-06-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 163090-2 provided by its distributors.

Connector Accessory, 0.035in Min Cable Dia, 0.055in Max Cable Dia, Contact, Brass
Pin contact, 0.12-0.2 mm², AWG 26-24, crimp connection, gold-plated, 163090-2
Contact, Pin, 26-24Awg, Crimp; Product Range:Type Iii+ Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:24Awg; Contact Plating:Nickel Plated Contacts; For Use With:Amp Type Iii+ Series Housing Connectors;rohs Compliant: Yes |Te Connectivity Amp 163090-2
TYPE III+ PCB CONN CONTACT, MALE, CRIMP, GOLD OVER NICKEL PLATING 26 TO 24 AWG
TE Connectivity 163090-2 Circular Contacts 062 Pin Male Unshrouded
Contact PIN 16 Size Crimp ST Cable Mount 24-26AWG Loose
TE Connectivity , Type III+, 0.2 mm2, 0.1mm
CRIMP CONTACT, PIN, TYPE III+, SIZE16
RS APAC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1630902