TE Connectivity ROX1SJ220R

Fixed Resistor, Metal Oxide Film, 1W, 220ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX1SJ220R.

IHS

Datasheet4 pages2 years ago

Electro Sonic

element14 APAC

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-27.35%

CAD Models

Download TE Connectivity ROX1SJ220R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

TE Connectivity3-1625892-1
Resistor, 220 Ohm, ± 5%, 3 W, Axial Leaded, 350 V, Metal Oxide, Flame-Proof, High Power
TE ConnectivityROX2SJ220R
Fixed Resistor, Metal Oxide Film, 2W, 220ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityFRN25J220R
Fixed Resistor - Fusible, 0.25W, 220ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT220R
Fixed Resistor, Metal Oxide Film, 1W, 220ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JT220R
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 220Ohm 1W
Stackpole ElectronicsCF14JT220R
Fixed Resistor, Carbon Film, 0.25W, 220ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 220ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity3-1625892-1
Resistor, 220 Ohm, ± 5%, 3 W, Axial Leaded, 350 V, Metal Oxide, Flame-Proof, High Power
TE ConnectivityFRN50J220R/S
Fixed Resistor, 0.5W, 220ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Yageo GroupCFR-50JT-52-220R
Fixed Resistor, Carbon Film, 0.5W, 220ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ROX1SJ220R provided by its distributors.

Fixed Resistor, Metal Oxide Film, 1W, 220ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity 4-1625885-4 Resistor Metal film Axial 220 Ω 1 W 5%
Axial FIXED RESISTOR ROX Neohm 0.138Diax0.394L 3.50mmx10.00mm 1W 220Ohm ±350ppm/C
Res, 220R, 1W, Metal Oxide, Axial; |Te Connectivity Neohm ROX1SJ220R
Res Metal Oxide 220 Ohm 5% 1W ±350ppm/C Conformal Coated AXL Ammo
ROX Series 220 Ohm ±5 % 1 W ±350 ppm/°C Axial Lead Metal Oxide Film Resistor
1W SM M/OX 5% 220R Resistance Value: 220 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 220 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX1SJ220R | Internal Number: 4-1625885-4 | Alias Number: ROX1SJ220RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1625885-4