TE Connectivity 1624322-3

Through Hole Wirewound Resistor, Upw Series, 10 Kohm, 250 Mw, - 0.1%, 300 V, Axial Leaded
$ 9.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1624322-3.

Master Electronics

Datasheet2 pages14 years ago

TE Connectivity

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1624322-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Fixed Resistor, Metal Film, 0.125W, 10000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 10000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 11000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
TE Connectivity / AMP1624323-3
Through Hole Wirewound Resistor, Upw Series, 10 Kohm, 500 Mw, - 0.1%, 400 V, Axial Leaded
TE Connectivity9-1879664-1
TE Connectivity H810KBYA Metal Film Resistor Through Hole 10K 0.1% 15PPM
Fixed Resistor, Metal Film, 0.1W, 10000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1624323-3
Through Hole Wirewound Resistor, Upw Series, 10 Kohm, 500 Mw, - 0.1%, 400 V, Axial Leaded
TE Connectivity9-1879664-1
TE Connectivity H810KBYA Metal Film Resistor Through Hole 10K 0.1% 15PPM
TE Connectivity / AMP9-1879674-1
Fixed Resistor, Thin Film, 0.25W, 10000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1624322-3 provided by its distributors.

Through Hole Wirewound Resistor, Upw Series, 10 Kohm, 250 Mw, - 0.1%, 300 V, Axial Leaded
Fixed Resistor, Wire Wound, 0.25W, 10000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
Res Wirewound 10K Ohm 0.1% 0.25W(1/4W) ±3ppm/C Conformal Coated AXL Box/Loose
RES, 10K, 0.10%, 250MW, AXIAL, WIREWOUND; Resistance: 10kohm; Product Range: UPW Series; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 300V; Resistor Element Material: Wir

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPW25B10KV