
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | PTF5610K000BZR6 | 0 | 1K | Tape & Reel | ||||||||
| Avnet | PTF5610K000BZR6 | 0 | 1K | 5h | ||||||||
| Arrow Electronics | PTF5610K000BZR6 | 0 | 1K | |||||||||
| Fly-Wing Technology | PTF5610K000BZR6 | 1,980 | 3d | |||||||||
| Cytech Systems | PTF5610K000BZR6 | 960 | 3h |
Download datasheets and manufacturer documentation for Vishay PTF5610K000BZR6.
Download Vishay PTF5610K000BZR6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay PTF5610K000BZR6 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay PTF5610K000BZR6.