TE Connectivity / AMP 1624323-3

Through Hole Wirewound Resistor, Upw Series, 10 Kohm, 500 Mw, - 0.1%, 400 V, Axial Leaded
$ 9.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1624323-3.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.50%

CAD Models

Download TE Connectivity / AMP 1624323-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1624322-3
Through Hole Wirewound Resistor, Upw Series, 10 Kohm, 250 Mw, - 0.1%, 300 V, Axial Leaded
TE Connectivity9-1879664-1
TE Connectivity H810KBYA Metal Film Resistor Through Hole 10K 0.1% 15PPM
TE Connectivity / AMP9-1879674-1
Fixed Resistor, Thin Film, 0.25W, 10000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 10000ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 10000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
TE Connectivity9-1879664-1
TE Connectivity H810KBYA Metal Film Resistor Through Hole 10K 0.1% 15PPM
Fixed Resistor, Metal Film, 0.1W, 10000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity1622796-6
RES 10K OHM 0.1% 1/4W AXIAL / 10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film

Descriptions

Descriptions of TE Connectivity / AMP 1624323-3 provided by its distributors.

Through Hole Wirewound Resistor, Upw Series, 10 Kohm, 500 Mw, - 0.1%, 400 V, Axial Leaded
Fixed Resistor, Wire Wound, 0.5W, 10000ohm, 400V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR UPW Neohm 0.250Diax0.500L 6.35mmx12.70mm 0.5W 1/2W 10kOhm ±5ppm/C
Res Wirewound 10K Ohm 0.1% 0.5W(1/2W) ±3ppm/C Conformal Coated AXL Box/Loose
RESISTOR, THICK FILM, RES 300 MEGOHMS, PWR-RTG 1 W, TOL 1%,RADIAL, EPOXY COAT
RES, 10K, 0.10%, 500MW, AXIAL, WIREWOUND; Resistance: 10kohm; Product Range: UPW Series; Power Rating: 500mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 400V; Resistor Element Material: Wir
Special Order: UPW50 0.1% 5PPM 10K Resistance Value: 10K Ω Element Type: Wire Wound Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .5 W Through-Hole Resistor | 10K Ω Wire Wound Precision Resistor .1 % | Part Number: UPW50B10KV | Internal Number: 1624323-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPW50B10KV