TE Connectivity 1624097-1

Inductor RF Unshielded Wirewound 10uH 10% 7.9MHz 35Q-Factor Iron 0.62A 0.6Ohm DCR T/R
$ 6.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1624097-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet2 pages25 years ago

Master Electronics

TE Connectivity

element14

Inventory History

3 month trend:
-26.25%

CAD Models

Download TE Connectivity 1624097-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

API Delevan1840-30K
Ind RF Coil Molded/Unshielded 10uH 10% 7.9MHz 35Q-Factor Iron 455mA AXL T/R
Inductor Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 0.3A 0.572Ohm DCR 1210 T/R
FIXED INDUCTOR General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
Ind Chip Wirewound 10uH 10% 2.52MHz 10Q-Factor Ferrite 550mA 1812 T/R
RF Choke Bobbin Core 10uH 10% 7.96MHz 85Q-Factor Ferrite 0.5A 0.65Ohm DCR AXL T/R
Inductor Power Unshielded Wirewound 10uH 10% 2.52MHz 10Q-Factor Ferrite 550mA 500mOhm DCR 1812 T/R
API Delevan1945-08K
FIXED IND 10UH 650MA 670 MOHM TH
API Delevan2150-24K
FIXED IND 10UH 735MA 260 MOHM TH
Inductor Power Molded/Unshielded Wirewound 10uH 10% 1MHz 0.65A 0.509Ohm DCR 1210 T/R
Inductor Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 0.65A 0.24Ohm DCR 1812 T/R

Descriptions

Descriptions of TE Connectivity 1624097-1 provided by its distributors.

Inductor RF Unshielded Wirewound 10uH 10% 7.9MHz 35Q-Factor Iron 0.62A 0.6Ohm DCR T/R
General Purpose Inductor, 10uH, 10%, 1 Element, Iron-Core, SMD, 5120
3615 Series 10 uH ±10% 620 mA 0.6 Ohm DCR Surface Mount High Current Inductor
FIXED IND 10UH 620MA 600MOHM SMD
7.9MHz 42MHz 620mA 35@7.9MHz 10¦ÌH 600m¦¸ ¡À10% , 13mm*5mm*5.3mm
INDUCTOR, 10UH, 620MA, 42MHZ, SMD
1624097-1, TE CONNECTIVITY/AMP BRAND
3615A-10-3525-10 10UH Inductance: 10 µH Current Rating (Max): 620 mA DC Resistance: .6 Ω Inductor Quality Factor: 35 Passive Component Tolerance: 10 % Molded Smd Inductor | 10 µH 620 mA .6 Ω 35 | Part Number: 3615A100K | Internal Number: 1624097-1 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3615A100K