Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH43MN100K03L

FIXED INDUCTOR General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1812

$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43MN100K03L.

Newark

Datasheet3 pages17 years ago

_legacy Avnet

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
-54.19%

CAD Models

Download Murata LQH43MN100K03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 0.45A 0.39Ohm DCR 1210 T/R
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 0.45A 0.39Ohm DCR 1210 T/R
RF Choke Bobbin Core 10uH 10% 7.96MHz 85Q-Factor Ferrite 0.5A 0.65Ohm DCR AXL T/R
TAIYO YUDENCB2012T100KR
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.52A 0.65Ohm DCR 0805 T/R
TAIYO YUDENBRC2016T100K
Inductor Power Chip Wirewound 10uH 10% 100KHz Ferrite 0.45A 0.52Ohm DCR 0806 T/R

Descriptions

Descriptions of Murata LQH43MN100K03L provided by its distributors.

FIXED INDUCTOR General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
Inductor General Purpose Chip Unshielded Wirewound 10uH 10% 1MHz 35Q-Factor Ferrite 400mA 560mOhm DCR 1812 Embossed T/R
LQH43M Series 1812 10 uH ±10 % 400 mA 0.56 Ohm SMT Unshielded Wirewound Inductor
Power Inductor (SMD), 10 uH, 400 mA, Unshielded, 1812 [4532 Metric]
INDUCTOR, 10UH, 0.4A, 1812, WIREWOUND; Inductance: 10µH; Product Range: LQH43M Series; DC Current Rating: 400mA; High Frequency Inductor Case: 1812 [4532 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.56ohm; Inductance Tolerance: ± 10%; Self Resonant Frequency Min: 23MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 1812 [4532 Metric]

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH43MN100K03L.