TE Connectivity 1617163-7

Relay Military-Aerospace Low Signal DPDT 1A 26.5VDC 1.56kOhm PC Pin Through Hole
$ 74.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1617163-7.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+7.02%

CAD Models

Download TE Connectivity 1617163-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1-1617121-1
Industrial Relays 26.5V Mcro Min Relay 2 Form C (DPDT) 2 CO
TE Connectivity1-1617122-2
Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay
TE ConnectivityJMGAPD-26M
Industrial Relays 26.5V Mcro Min Relay 2 Form C (DPDT) 2 C

Descriptions

Descriptions of TE Connectivity 1617163-7 provided by its distributors.

Relay Military-Aerospace Low Signal DPDT 1A 26.5VDC 1.56kOhm PC Pin Through Hole
Industrial Relays 26.5V Mcro Min Relay 2 Form C (DPDT) 2 CO
Signal Relay 26.5VDC 1A DPDT( (9.4mm 10.29mm 7.11mm)) THT
4ms 2ms 1A 28V 26.5V 2 Form C (DPDT-NO, NC) 1.56K¦¸ 17mA 115V 9.4mm*7.11mm
Jmacdd-26Xm = M39016/20-054M/ Pkg |Cii Te Connectivity JMACDD-26XM
Cross Referenced to TE CNTY AMP - Part: AMP1617163-7
Military/Aerospace High Performance Relays
Low Signal Relays-PCB JMACDD-26XM
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.017A (Coil), 26.5VDC (Coil), 450mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
SIGNAL RELAY, DPDT, 1A, 26.5VDC, THT; Coil Voltage: 26.5VDC; Contact Configuration: DPDT; Contact Current: 1A; Product Range: MADD Mil-Aero Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1617163-7 .
  • JMACDD-26XM
  • JMACDD26XM