Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity JMGAPD-26M

Industrial Relays 26.5V Mcro Min Relay 2 Form C (DPDT) 2 C
$ 86.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity JMGAPD-26M.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

ODG (Origin Data Global)

Inventory History

3 month trend:
-8.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1617121-1
TE Connectivity JMAC-26XP Industrial Relay T05 Series High Performance
TE Connectivity1-1617122-2
Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay
TE Connectivity1617121-9
Electromechanical Relay DPDT 1A 26.5VDC 1.56KOhm Through Hole
PanasonicTQ2-L2-24V
Relay, 2 Form C (NO/NC), 24 V (DC), 1.92 kΩ, 1 A, 110 V (DC), 125 V (AC), bistable, TQ2-L2-24V
PanasonicHX2-24V
Compact and Slim 2 Form C Non-polarized Relay
PanasonicTQ2H-L2-24V
TQ Series 1 A DPDT (2 Form C) 24 VDC 2 Coil Latching Through Hole Signal Relay

Descriptions

Descriptions of TE Connectivity JMGAPD-26M provided by its distributors.

Industrial Relays 26.5V Mcro Min Relay 2 Form C (DPDT) 2 C
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.017A (Coil), 26.5VDC (Coil), 450mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
JMGAPD-26M = M39016/18-030M Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Non-Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 1 A General Purpose Signal Relay DC Non-Polarized, Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: JMGAPD-26M | Internal Number: 1617148-4 | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1617148-4
  • JMGAPD-26M.
  • JMGAPD26M