Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1617030-9

Relay, Half Size, 26.5 V, 2 A, 1250 Ohm, DPDT-2C/O, Pcb Mount | Te Connectivity HFW1201D00

$ 114.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1617030-9.

IHS

Datasheet3 pages2 years ago

element14 APAC

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.81%

CAD Models

Download TE Connectivity 1617030-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2-1617072-2
4ms 4ms 2A 28V(Nom) 26.5V DPDT(2 Form C) 1.35KΩ 19.6mA 115V DIP Through hole mounting
TE Connectivity / AMP2-1617072-4
Electromechanical Relay 26.5VDC 1.35KOhm 2A DPDT (26.98x8.13x8.13)mm Flange Military Relay
TE Connectivity2-1617072-7
Electromechanical Relay 26.5VDC 1.35KOhm 2A DPDT (15.49x7.87x8.13)mm THT Military Relay
RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
PanasonicNF2EB-24V-A
RELAY GEN PURPOSE DPDT 2A 24V | Panasonic Electronic Components NF2EB-24V-A
TE Connectivity2-1617073-0
Relay Military-Aerospace Low Signal DPDT 2A 26.5VDC 1.35kOhm PC Pin Through Hole
TE ConnectivityHMS1201S004
Electromechanical Relay DPDT 2A 26.5VDC 1.03KOhm Through Hole
TE Connectivity / AMP1617074-4
DPDT 2 A 26.5 V PCB Mount High Performance Hermetically Sealed Relay
RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
Low Signal Relay 24VDC Coil 8-Blade Terminal 125VAC/DC 1A 2 Poles PCB Mounting DPDT

Descriptions

Descriptions of TE Connectivity 1617030-9 provided by its distributors.

RELAY, HALF SIZE, 26.5 V, 2 A, 1250 OHM, DPDT-2C/O, PCB MOUNT | TE Connectivity HFW1201D00
Electromechanical Relay DPDT 2A 26.5/32VDC 1.25KOhm Through Hole
HFW1201D00: DPDT (2 Form C) 2 A 26.5 - 32 VDC General Purpose Signal Relay
RF Relay, 2 Form C, DPDT-CO, Momentary, 0.026A (Coil), 32VDC (Coil), 684mW (Coil), 2A (Contact), 28VDC (Contact), 1000MHz, DC Input, Random, AC/DC Output, Panel Mount
RELAY, SIGNAL, DPDT, 28VDC, 2A; Coil Voltage:26.5VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:HFW Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage VAC:- RoHS Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFW1201D00
  • HFW1201D00.