Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1617074-4

DPDT 2 A 26.5 V PCB Mount High Performance Hermetically Sealed Relay
$ 245.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1617074-4.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Sager Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1617074-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity2-1617073-0
Relay Military-Aerospace Low Signal DPDT 2A 26.5VDC 1.35kOhm PC Pin Through Hole
TE Connectivity / AMP2-1617072-4
Electromechanical Relay 26.5VDC 1.35KOhm 2A DPDT (26.98x8.13x8.13)mm Flange Military Relay
TE Connectivity2-1617072-9
Electromechanical Relay 26.5VDC 1.35KOhm 2A DPDT (26.98x8.13x8.13)mm Flange Military Relay
RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
General Purpose Relay 24VDC DPDT (2 Form C) Non-Latching 2A 125VAC/DC
TE Connectivity / AMP1617074-3
Electromechanical Relay 26.5VDC 1.35KOhm 2A DPDT (15.49x7.87x8.13)mm THT Military Relay
TE Connectivity / AMP1617354-3
Electromechanical Relay DPDT 2A 26.5VDC 1.35KOhm Flange Mount

Descriptions

Descriptions of TE Connectivity / AMP 1617074-4 provided by its distributors.

DPDT 2 A 26.5 V PCB Mount High Performance Hermetically Sealed Relay
4ms 2A 28V 26.5V DPDT(2 Form C) 1.35KΩ 19.6mA 115V Plugins Through hole mounting
3Sbc5004K1R = Relay/ Pkg; |Cii Te Connectivity 3SBC5004K1R
RELAY DPDT DIP.14-RELAY ELECTROMEC
Low Signal Relays - PCB 3SBC5004K1R = RELAY
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.02A (Coil), 26.5VDC (Coil), 520mW (Coil), 2A (Contact), DC Input, Panel Mount
RELAY GEN PURPOSE DPDT 2A 26.5V
3SBC5004K1R = RELAY 1/5-Size Relay Contact Arrangement: 2 Form C, DPDT, 2 C/O 1/5-Size Relay Input Voltage: 26.5 VDC Coil Suppression Diode: Without 1/5-Size Relay Contact Current Rating: 2 A 1/5-Size Relay Coil Voltage Rating: 26.5 VDC 1/5-Size Relay | 2 Form C, DPDT, 2 C/O 26.5 VDC Without 2 A | Part Number: 3SBC5004K1R | Internal Number: 1617074-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SBC5004K1R