Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HMS1201S004

Electromechanical Relay DPDT 2A 26.5VDC 1.03KOhm Through Hole

$ 167.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HMS1201S004.

IHS

Datasheet4 pages2 years ago
Datasheet1 page16 years ago

JRH Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-4.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityHMS1201S004
Electromechanical Relay DPDT 2A 26.5VDC 1.03KOhm Through Hole
RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
TE Connectivity6-1462000-1
3ms 5ms 2A 220V 24V DPDT(2 Form C) 1.05KΩ 23mA 250V DIP Through hole mounting
TE Connectivity2-1393810-7
Electromechanical Relay 24VDC 890Ohm 2A DPDT (19x24x30)mm THT Signal Relay
PanasonicNF2EB-24V-A
RELAY GEN PURPOSE DPDT 2A 24V | Panasonic Electronic Components NF2EB-24V-A

Descriptions

Descriptions of TE Connectivity HMS1201S004 provided by its distributors.

Electromechanical Relay DPDT 2A 26.5VDC 1.03KOhm Through Hole
RF Relay, 2 Form C, DPDT-CO, Momentary, 0.026A (Coil), 26.5VDC (Coil), 682mW (Coil), 2A (Contact), DC Input, AC/DC Output, Panel Mount
POWER RELAY, DPDT, 26.5VDC, 2A, PCB; Contact Configuration: DPDT; Coil Voltage: 26.5VDC; Contact Current: 2A; Product Range: HMS Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltag 12N1148
Military/Aerospace High Performance Relays Product Highlights: HMS Half-Size Relay Series Input Voltage = 26.5 VDC Contact Arrangement = 2 Form C, DPDT, 2 C/O Contact Current Rating = 2 Amps. Non Polarized, Monostable Coil Magnetic System
HMS1201S004 = 2100 HMS RELAY Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Non-Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Signal Relay DC Non-Polarized, Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: HMS1201S004 | Internal Number: 1-1617039-8 | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1617039-8