
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 1612290-1 | 973,180 | 5K | |||||||||
| Onlinecomponents.com | 1612290-1 | 973,180 | 5K | Bulk | ||||||||
| Verical | 1612290-1 | 840,000 | 7500 | |||||||||
| TME | 16122901-TEC | 240,000 | 7500 | 22h | ||||||||
| Zoro | G301009266 | 1,000 | 7h |
Download datasheets and manufacturer documentation for TE Connectivity 1612290-1.
Download TE Connectivity 1612290-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 1612290-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 1612290-1.